LINDY 38146 HDMI / DisplayPort Converter [1x HDMI socket - 1x DisplayPort plug] White
This HDMI 1.4 to DisplayPort converter is ideal for connecting an HDMI source such as a PC, laptop or Blu-ray player to a DisplayPort monitor. It supports resolutions up to Ultra HD 4K and 7.1 channel surround audio.The converter can be used to conne…
- Warranty: 24 months
- Manufacturer: LINDY
This HDMI 1.4 to DisplayPort converter is ideal for connecting an HDMI source such as a PC, laptop or Blu-ray player to a DisplayPort monitor. It supports resolutions up to Ultra HD 4K and 7.1 channel surround audio.The converter can be used to conne…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI , DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | DisplayPort plug |
Colour | White |
Cable use | TV/monitor |
Type | Converter |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Converter |
Lindy HDMI to DisplayPort 4K converter
This HDMI 1.4 to DisplayPort converter is ideal for connecting an HDMI source such as a PC, laptop or Blu-ray player to a DisplayPort monitor. It supports resolutions up to Ultra HD 4K and 7.1 channel surround audio.
The converter can be used to connect a second monitor to an extended or mirrored desktop and to enlarge the existing desktop workspace. Thanks to its compact design and the simple plug & play installation, it is also suitable for traveling.
This text is machine translated.
Highlights & Details
- Converts an HDMI signal to DisplayPort
- Supports resolutions up to 3840x2160@30Hz
- Supports 7.1 channel surround audio
- Compact design and easy installation
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters