LINDY 41098 DVI Adapter [1x DVI socket 29-pin - 1x DVI plug 29-pin] Black
DVI Port Saver / Gender Changer / Mini Adapterespecially short premium adapter. Due to its short design, it reduces mechanical forces on the DVI connection of the device and does not require much space behind the connection. As a port saver, it preve…
- Warranty: 24 months
- Manufacturer: LINDY
DVI Port Saver / Gender Changer / Mini Adapterespecially short premium adapter. Due to its short design, it reduces mechanical forces on the DVI connection of the device and does not require much space behind the connection. As a port saver, it preve…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | DVI |
---|---|
No. of A connectors | 1 x |
Type A | DVI socket 29-pin |
No. of B connections | 1 x |
Type B | DVI plug 29-pin |
Colour | Black |
Cable use | TV/monitor |
Type | Adapter |
Product type | TV/monitor Adapter |
Documents & Downloads
Lindy DVI-D port saver / plug adapter PREMIUM M/F
DVI Port Saver / Gender Changer / Mini Adapter
especially short premium adapter. Due to its short design, it reduces mechanical forces on the DVI connection of the device and does not require much space behind the connection. As a port saver, it prevents the wear of the DVI device connections. Gold-plated contacts for best signal transfer adapter DVI-D dual link digital plug to DVI-I dual link & analogueue socket, 24+1 pole connected DVI-I cable can also be connected to the DVI-I socket. The analogue signal pins are not connected For use with any DVI-I or DVI-D cable.As a DVI-I version with analogue signal support, this adapter can be found under Art.-Nr. 41099Supports all digital DVI specifications and protocols
This text is machine translated.
Highlights & Details
- Gold-plated contacts for best signal transfer
- Adapter DVI-D dual link digital plug to DVI-I dual link & analogueue socket, 24+1 pin connected
- DVI-I cables can also be connected to the DVI-I socket, the analogueue signal pins are not connected
- For use with all DVI-I or DVI-D cables
- As DVI-I version with analogue signal support, this adapter can be found under article no. 41099
- Supports all digital DVI specifications and protocols
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters