LINDY 41229 DVI / USB Adapter cable [1x DVI plug 29-pin - 2x USB 2.0 port B, DVI socket 29-pin] Black 15.00 cm
Adapter for projectors, beamers and other devices with M1, M1-DA, EVC or P&D connectionof this adapter adapted for connection to any computer on DVI-I (analogueue & digital DVI-D) and USB. The USB connection is used to control the computer via the re…
- Warranty: 24 months
- Manufacturer: LINDY
Adapter for projectors, beamers and other devices with M1, M1-DA, EVC or P&D connectionof this adapter adapted for connection to any computer on DVI-I (analogueue & digital DVI-D) and USB. The USB connection is used to control the computer via the re…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | DVI , USB |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 29-pin |
No. of B connections | 2 x |
Type B | USB 2.0 port B , DVI socket 29-pin |
Cable length | 15.00 cm |
Colour | Black |
Cable use | TV/monitor |
Type | Adapter cable |
Product type | TV/monitor Adapter cable |
Lindy M1, M1-DA, P&D, EVC / DVI & USB adapter for projectors and projectors
Adapter for projectors, beamers and other devices with M1, M1-DA, EVC or P&D connection
of this adapter adapted for connection to any computer on DVI-I (analogueue & digital DVI-D) and USB. The USB connection is used to control the computer via the remote control of the projector, if the projector supports this feature. Thus, the page forward/back command can be transmitted to the computer via the remote control of the projector in presentations. In addition, firmware updates can be carried out via the USB port, e.g. for an InFocus Projector. DVI-I/D coupling + USB type B coupling at M1, M1-DA, EVC, P&D plug cable length approx. 15cm
This text is machine translated.
Highlights & Details
- Adapter for projectors, beamers etc. with M1, M1-DA, EVC or P&D connection to DVI-I (analogueue & digital DVI-D) and USB (DVI-I/D coupling + USB type B coupling)
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters