LINDY Adapter cable [1x DisplayPort plug - 1x HDMI socket] Black 15.00 cm
THE LINDY DisplayPort adapter cable is suitable for use with modern notebooks, PCs and other devices with DisplayPort output. It converts the signals of the DisplayPort into HDMI signals, which can represent your devices with HDMI input socket, e.g. …
- Warranty: 24 months
- Manufacturer: LINDY
THE LINDY DisplayPort adapter cable is suitable for use with modern notebooks, PCs and other devices with DisplayPort output. It converts the signals of the DisplayPort into HDMI signals, which can represent your devices with HDMI input socket, e.g. …
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
No. of A connectors | 1 x |
---|---|
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 15.00 cm |
Colour | Black |
Cable use | Monitor |
type | Adapter cable |
Product type | Monitor Adapter cable |
Documents & Downloads
Lindy passive DisplayPort to HDMI converter
THE LINDY DisplayPort adapter cable is suitable for use with modern notebooks, PCs and other devices with DisplayPort output. It converts the signals of the DisplayPort into HDMI signals, which can represent your devices with HDMI input socket, e.g. flat-screen TV, AV receiver or projector. Supports HDMI resolutions up to FullHD 1080p, increased Fabb depth up to 12 / 36 Bit compatible with the HDMI 1.3 specification with data rates up to 2.25GBit/s / 6.75Gbit/s (all channels). Supports uncompressed audio (LPCM), as well as DTS, Dolby Digital, DTS-HD, Dolby True HD compatible with the DVI 1.1 specification for DVI-D Single Link up to 1920x1200 and 1.65 GBit/sCompatible with the DisplayPort 1.2 specification with data rates of 1.62 and 2.7GBit/s. Connections DisplayPort Plug HDMI BuchseCable length approx. 15cm The adapter is not AMD Eyefinity, NVIDIA Surround and INTEL Collage compatible Please order the required HDMI cable separately
This text is machine translated.
Highlights & Details
- Enables the connection of HDMI monitors and other devices with HDMI input to signal sources with DisplayPort output, converts DisplayPort signals into HDMI signals
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters