LINDY Audio/phono Cable

  • Item no.: 1916830
  • Manufacturer no.: 35300
  • EAN: 4002888353007

Lindy 35300. Track 1: 3.5mm, Connector 1 Gender: Male, connection 2: 3.5mm, plug connector 2 Gender: Male, Coating Connection Connections: Gold, AWG cable size: 28, cable length: 0.5 m, Product Color: gray

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916830
  • Manufacturer no.: 35300
  • EAN: 4002888353007

Lindy 35300. Track 1: 3.5mm, Connector 1 Gender: Male, connection 2: 3.5mm, plug connector 2 Gender: Male, Coating Connection Connections: Gold, AWG cable size: 28, cable length: 0.5 m, Product Color: gray

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable use Audio/phono
type Cable
Product type Audio/phono Cable

Technical data

Cable use Audio/phono
type Cable
Product type Audio/phono Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables