LINDY Cable 1.00 m Black

  • Item no.: 1835548
  • Manufacturer no.: 41031
  • EAN: 4002888410311

HDMI type A, plug to Mini HDMI type C connector (19-pin, cast) cable completely shielded, high-speed HDMI CAT2 compatible bandwidth 340 MHz / 10.2 Gbps HDMI 2.0 compatible supports resolutions up to 4K 60 HzUnterstutzt increased color depth, Deep Col…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1835548
  • Manufacturer no.: 41031
  • EAN: 4002888410311

HDMI type A, plug to Mini HDMI type C connector (19-pin, cast) cable completely shielded, high-speed HDMI CAT2 compatible bandwidth 340 MHz / 10.2 Gbps HDMI 2.0 compatible supports resolutions up to 4K 60 HzUnterstutzt increased color depth, Deep Col…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable length 1.00 m
Colour Black
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable length 1.00 m
Colour Black
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables