LINDY Cable 1.50 m Black

  • Item no.: 1835561
  • Manufacturer no.: 41342
  • EAN: 4002888413428

Micro-HDMI type D plug to Mini HDMI type C connector (19-pin, cast) cable completely shielded, high-speed CAT2 compatible bandwidth 340 MHz / 10.2 Gbps Ethernet support HDMI 2.0 compatible supports resolutions up to 4K 60Hz support increased color de…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1835561
  • Manufacturer no.: 41342
  • EAN: 4002888413428

Micro-HDMI type D plug to Mini HDMI type C connector (19-pin, cast) cable completely shielded, high-speed CAT2 compatible bandwidth 340 MHz / 10.2 Gbps Ethernet support HDMI 2.0 compatible supports resolutions up to 4K 60Hz support increased color de…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable length 1.50 m
Colour Black
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable length 1.50 m
Colour Black
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables