LINDY Cable 1.50 m White

  • Item no.: 1835311
  • Manufacturer no.: 41036
  • EAN: 4002888410366

Mini Display Port Cable Mini DP plug to Mini DP coupler supports full HD 1080p, 1600p up to 2560 x 1600 increased color depth/Deep Color, HDCP 1.1Kompatibel with the DisplayPort 1.1 specification bandwidth: 10.8 Gbps length approx. 1.5m color: whiteT…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1835311
  • Manufacturer no.: 41036
  • EAN: 4002888410366

Mini Display Port Cable Mini DP plug to Mini DP coupler supports full HD 1080p, 1600p up to 2560 x 1600 increased color depth/Deep Color, HDCP 1.1Kompatibel with the DisplayPort 1.1 specification bandwidth: 10.8 Gbps length approx. 1.5m color: whiteT…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable length 1.50 m
Colour White
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable length 1.50 m
Colour White
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables