LINDY Cable 2.00 m Grey
Macintosh to printer plastic hoods, 8-pin mini-DIN plug to 8-pin cast connections: MiniDIN coupling. Color: gray
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Macintosh to printer plastic hoods, 8-pin mini-DIN plug to 8-pin cast connections: MiniDIN coupling. Color: gray
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable length | 2.00 m |
---|---|
Colour | Grey |
Cable use | TV/monitor |
type | Cable |
Product type | TV/monitor Cable |
Documents & Downloads
Lindy extension cable 8-pin Mini-DIN plug/socket 2 m
Macintosh to printer plastic hoods, 8-pin mini-DIN plug to 8-pin cast connections: MiniDIN coupling. Color: gray
This text is machine translated.
Highlights & Details
- Extension 2 m for 8-pole printer cable with 8-pin Mini-DIN plug to Apple Mac 8-pin Mini DIN coupler
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables