LINDY Cable 3.00 m Grey

  • Item no.: 1847558
  • Manufacturer no.: 41438
  • EAN: 4002888414388

Monitor cable for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI standard in the highest quality HDMI type A/C (19-pin, metal), Tail Abel completely shielded, high-speed HDMI CAT2 compatible bandwidth 340 MHz / 10.2 Gbps E…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847558
  • Manufacturer no.: 41438
  • EAN: 4002888414388

Monitor cable for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI standard in the highest quality HDMI type A/C (19-pin, metal), Tail Abel completely shielded, high-speed HDMI CAT2 compatible bandwidth 340 MHz / 10.2 Gbps E…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable length 3.00 m
Colour Grey
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable length 3.00 m
Colour Grey
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables