
LINDY DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 5.00 m Black 41704 DisplayPort cable
EAN:
Part number:
Item no:
Lindy cable DisplayPort/HDMI 5M
Highlights & Details
- DP plug to HDMI plug
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
HDMI
- Version
Adapter cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
HDMI-A plug
- Cable length
5.00 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1837404 LINDY DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 5.00 m Black 41704 DisplayPort cable
Warranty Terms
Warranty Terms 1837404 LINDY DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 5.00 m Black 41704 DisplayPort cable
Description
The LINDY 4K DisplayPort adapter cable is for use with modern notebooks, PCs and other devices with DisplayPort output. It converts the signals of the DisplayPort to HDMI signals that your devices with HDMI input socket, e.g., flat screen tv, AV-Receiver or projector. Supports resolutions up to 3840 x 2160 Display port 30 Hz 4:4:4 8 bitKompatibel with the DisplayPort 1.2 specification with data rates of 1.62 and 2,7GBit/s Compatible with HDMI 1.4a specification with data rates up to 3,0GBit/s and 3D 1080p. Supports HDMI resolutions up to Ultra HD 4Kx2KUnterstutzt uncompressed audio (LPCM), as well as DTS, Dolby Digital, DTS-HD, Dolby True HD supports Full HDCP 1.3a circuits: DisplayPort plug HDMI plug Cable length approx. 5 m
This text is machine translated.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable














