
LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 1.00 m Black 41645 DisplayPor
Lindy Mini DP to DP cable, black, 1 m
Highlights & Details
- Supports display port resolutions up to 4K 4096 x 2160 up to 5.4 Gbit/s x4 lanes
- There are no electronics and can be used in both directions (bidirectional).
- Compatible with the DisplayPort 1.2 specification
- Bandwidth: 21.6 Gbit/s
- Mini DP plug on the DP plug
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DisplayPort
- Version
Adapter cable
- Connection type
Mini DisplayPort to DisplayPort
- Connections
Mini DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
4096 x 2160 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
- Display resolution
2560 x 1600 Pixel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1847875 LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 1.00 m Black 41645 DisplayPor
Warranty Terms
Warranty Terms 1847875 LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 1.00 m Black 41645 DisplayPor
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable





