
LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 10.00 m Black 41169 gold plated connectors DisplayPort cable
Number
10m active cable DisplayPort 1.4
Highlights & Details
- Supports high resolutions and refresh rates up to 4K@144Hz
- Support for HDR (High Dynamic Range) with extended color space, more brightness and higher contrast
- Integrated active chipset for reliable DisplayPort signal transmission over long distances
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Max. frequency
60 Hz
- Cable length
10.00 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361120 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 10.00 m Black 41169 gold plated connectors DisplayPort cable
Warranty Terms
Warranty Terms 2361120 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 10.00 m Black 41169 gold plated connectors DisplayPort cable
Description
Lindy's active DisplayPort 1.4 cables provide high-performance DisplayPort transmission over distances that are not achievable with standard passive DP cables.
The combination of a slim plug casing and high-quality flexible cable material makes the cable the ideal solution for difficult installations through pipes or behind walls, for a discreet and modern AV-setup.
Thanks to the DisplayPort 1.4 technology, these cables are suitable for use with a variety of DisplayPort source devices such as Stand Alone Player and PCs, in order to connect them with high-resolution DP displays and projectors.
The support of resolutions of up to 4K@144Hz or 8K@60Hz provides for an impressive clarity and sharpness in the display of the video contents.
ideal for use with retail displays, visitor guidance via digital signage in public buildings or immersive gaming setups at home as well as in larger installations in sports restaurants.
The support of High Dynamic Range also provides a brighter picture display, larger color spaces and stronger contrasts for an unprecedented viewing experience.
This text is machine translated.
Features
- Connector A: DisplayPort (male)
- Connector B: DisplayPort (male)
- ABS casing material
- Connector coating: Gold plated
- Pin construction: Copper alloy
- Coating of the pin: Gold-coated
- Dimensions (approx.) WxDxH: Connector 20.7x42.6x13mm (0.81x1.68x0.51in)
- Length: 5m (16.8ft)
- Default DisplayPort 1.4
- Colour, black
- Type: Round cable
- Sheath diameter: 7mm (0.28in)
- Sheath material: PVC
- Conductor material: Plain copper
- Conductor dimensions: 28AWG
- Shielding: Aluminum magnesium braid, 85%
- Supported bandwidth: 32.4Gbps
- Maximum resolution: 7680x4320@60Hz 4:2:0 10Bit, 4096x2160@144Hz 4:2:2 10bit
- Nominal attenuation: -
- Minimum bend radius: 70mm (2.76in)
- Operating temperature: 70mm (2.76in)
- STORAGE TEMPERATURE -20°C - 85°C (-4°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable




