LINDY DisplayPort Cable 3.00 m Grey [1x DisplayPort plug - 1x Mini DisplayPort plug]

  • Item no.: 1847640
  • Manufacturer no.: 36313
  • EAN: 4002888363136

The Cromo Mini Displayport to Displayport cables have a 3-fold shielding and tinned copper conductors with 32 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high qual…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847640
  • Manufacturer no.: 36313
  • EAN: 4002888363136

The Cromo Mini Displayport to Displayport cables have a 3-fold shielding and tinned copper conductors with 32 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high qual…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort plug
Cable length 3.00 m
Colour Grey
Cable use TV/monitor
type Cable
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort plug
Cable length 3.00 m
Colour Grey
Cable use TV/monitor
type Cable
Video resolution 4096 x 2160 p

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables