
LINDY DisplayPort Cable extension DisplayPort plug, DisplayPort socket 3.00 m Anthracite, Black, Red 36498 gold plated c
Number
3M DP 1.4 Extension, Anthra Line
Highlights & Details
- Professional DisplayPort 1.4 cable for high-performance, commercial AV and IT applications
- Supports UHD resolutions up to 7680x4320@60Hz 4:2:2 8bit
- Robust ABC housing with gold-plated contacts and plug sleeves
- 3-way shielded cable, corrosion-resistant with 28AWG copper conductor
- DisplayPort 1.4 compliant: 3D, 4K, 32.4Gb/s.
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable extension
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort socket
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
3.00 m
- Factory colour
Anthracite
Black
Red
- Cable features
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361103 LINDY DisplayPort Cable extension DisplayPort plug, DisplayPort socket 3.00 m Anthracite, Black, Red 36498 gold plated c
Warranty Terms
Warranty Terms 2361103 LINDY DisplayPort Cable extension DisplayPort plug, DisplayPort socket 3.00 m Anthracite, Black, Red 36498 gold plated c
Description
The Anthra Line DisplayPort cable has a 3x shielding and copper conductor with 28AWG cross-section for highest and loss-free transmission power. The high-quality, gold-plated contacts and plug sleeves ensure long-lasting corrosion resistance and high reliability.
Supports UHD resolutions up to 7680x4320@60Hz 4:2:2 8Bit including stereoscopic 3D transport. The Anthra Line HDMI cable also transmits 32-channel audio and Dolby True HD.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable



