LINDY DisplayPort / DVI Cable 5.00 m Black [1x Mini DisplayPort plug - 1x DVI plug 19-pin]

  • Item no.: 1846991
  • Manufacturer no.: 41954
  • EAN: 4002888419543

The LINDY Mini DP adapter cable is for use with modern notebooks, PCs, tablets, such as the surface PRO with mDP MacBooks and output and is the signals as a DVI-D signals.Suitable for all devices with Mini DisplayPort output. It converts the mDP sign…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1846991
  • Manufacturer no.: 41954
  • EAN: 4002888419543

The LINDY Mini DP adapter cable is for use with modern notebooks, PCs, tablets, such as the surface PRO with mDP MacBooks and output and is the signals as a DVI-D signals.Suitable for all devices with Mini DisplayPort output. It converts the mDP sign…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DVI plug 19-pin
Cable length 5.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DVI plug 19-pin
Cable length 5.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables