
LINDY 41028 DisplayPort / HDMI / VGA / DVI Converter [1x DisplayPort plug - 3x HDMI socket, VGA socket, DVI socket 29-pin] Black 20.00 cm
Highlights & Details
- Converts a DisplayPort signal to HDMI, DVI or VGA
- Supports HDMI resolutions up to 4K@30Hz, VGA up to 1920x1080@60Hz and DVI up to 1920x1200@60Hz
- Connects an older or modern monitor to a DisplayPort source
- Compact design, ideal for traveling
Technical specifications
- Product type
TV/monitor Converter
- Connection type
DisplayPort
HDMI
VGA
DVI
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
3 x
- Type B
HDMI socket
VGA socket
DVI socket 29-pin
- Cable length
20.00 cm
- Factory colour
Black
- Cable use
TV/monitor
- Version
Converter
- Range of use
Monitors/TV adapters
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1846972 LINDY 41028 DisplayPort / HDMI / VGA / DVI Converter [1x DisplayPort plug - 3x HDMI socket, VGA socket, DVI socket 29-pi
Warranty Terms
Warranty Terms 1846972 LINDY 41028 DisplayPort / HDMI / VGA / DVI Converter [1x DisplayPort plug - 3x HDMI socket, VGA socket, DVI socket 29-pi
Description
The light and compact converter fits easily in every notebook bag and extends the connection possibilities, so that users can use common digital and analogueue video equipment without having to take along numerous adapters - ideal for BYOD applications.
This text is machine translated.
Features
- AV interface: DisplayPort to HDMI, VGA, DVI
- Interface standard: DisplayPort 1.2, HDMI 1.4, VGA, DVI-D
- Supported bandwidth: 21.6Gbit/s
- Maximum input resolution: 3840x2160@30Hz
- Maximum output resolution:
- VGA: 1920x1200@60Hz
- HDMI: 3840x2160@30Hz
- DVI: 1920x1200@60Hz
- Chipset: Paradetech PS8339
- HDCP support: HDCP 1.4
- Audio: Pass-through for HDMI
- Separate audio ports: -
- Special features: -
- DisplayPort connectors
- : HDMI socket type A, VGA socket, DVI-D socket
- housing dimensions (approx.) W x TxH:
- - 60 x 60 x 16.4mm (2.36x2.36x0.65in) / Housing
- - 20 x 44.5x11mm (0.79x1.75x0.43in)
- Cable length: 200mm (7.87in)
- Housing material: ABS
- Sheath material: PVC
- sheath diameter: 6mm (0.24in)
- Minimum bending radius: 60mm (2.36in) Net weight Device/e: 0.053kg (0.12lb) (0.12lb)°C - 158°C - 158°C - 70°C (F - 70 - 70 - 70°C - 70°C - 70 - 70°C - 70 - 70°C - 70 C - 70 - 70 C - 70 - 70 C - 70 C - 70 - 70 C - 70 C - 70 - 70 - 70 - 70

