LINDY DisplayPort / Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black

  • Item no.: 1916662
  • Manufacturer no.: 41077
  • EAN: 4002888410779

Lindy Mini DP/DP. Track 1: Mini Displayport, connection 2: Display Port, Connector Gender: Male/female, Coating Connection Connections: Gold. Product Color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916662
  • Manufacturer no.: 41077
  • EAN: 4002888410779

Lindy Mini DP/DP. Track 1: Mini Displayport, connection 2: Display Port, Connector Gender: Male/female, Coating Connection Connections: Gold. Product Color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DisplayPort , Mini DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DisplayPort socket
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Cable type DisplayPort 1.4 , Mini DisplayPort 1.4
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort , Mini DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DisplayPort socket
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Cable type DisplayPort 1.4 , Mini DisplayPort 1.4

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables