LINDY DisplayPort / Mini DisplayPort Adapter cable [1x DisplayPort plug - 1x Mini DisplayPort socket] White 15.00 cm

  • Item no.: 1847057
  • Manufacturer no.: 41060
  • EAN: 4002888410601

DisplayPort plug to Min-DP BuchseSupports all DisplayPort signals and resolutionLength approx. 15cm also available as compact plug-in adapter No. 41089

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847057
  • Manufacturer no.: 41060
  • EAN: 4002888410601

DisplayPort plug to Min-DP BuchseSupports all DisplayPort signals and resolutionLength approx. 15cm also available as compact plug-in adapter No. 41089

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DisplayPort , Mini DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort socket
Cable length 15.00 cm
Colour White
Cable use TV/monitor
type Adapter cable
Product type TV/monitor Adapter cable

Technical data

Cable type DisplayPort , Mini DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort socket
Cable length 15.00 cm
Colour White
Cable use TV/monitor
type Adapter cable
Product type TV/monitor Adapter cable

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters