
LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 3.00 m White 41058 UL-approve
Lindy 41058-Display port cable
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DisplayPort
- Version
Adapter cable
- Connection type
Mini DisplayPort to DisplayPort
- Connections
Mini DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Video resolution
3840 x 2160 Pixel
- Cable length
3.00 m
- Factory colour
White
- Cable features
UL-approved
double shielding
Round
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
AWG 30
- Shielding
Braid shielding/shielding film
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1916633 LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 3.00 m White 41058 UL-approve
User & Safety Instructions
User & Safety Instructions 1916633 LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 3.00 m White 41058 UL-approve
Warranty Terms
Warranty Terms 1916633 LINDY Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 3.00 m White 41058 UL-approve
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable











