LINDY DMS-59 / VGA Adapter cable 16.00 cm 41010 Black [1x DMS-59 plug - 2x VGA socket]
No image
Lindy41010. Cable length: 1.6 m, connection 2: VGA (D-Sub), Coating Connection Connections: Nickel
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Lindy41010. Cable length: 1.6 m, connection 2: VGA (D-Sub), Coating Connection Connections: Nickel
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | DMS-59 , VGA |
---|---|
No. of A connectors | 1 x |
Type A | DMS-59 plug |
No. of B connections | 2 x |
Type B | VGA socket |
Cable length | 16.00 cm |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
Type | Adapter cable |
---|---|
Type | Round |
Cable type | WQXGA |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Product type | TV/monitor Adapter cable |
Lindy41010-VGA splitter
Lindy41010. Cable length: 1.6 m, connection 2: VGA (D-Sub), Coating Connection Connections: Nickel
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables