LINDY DVI Adapter [1x DVI-D plug - 2x DVI socket 29-pin] 20.00 cm
No image
Lindy DVI Splitter-cable. Cable length: 0.18 m, connection 1: DVI-D connector Track 2: DVI-D
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Lindy DVI Splitter-cable. Cable length: 0.18 m, connection 1: DVI-D connector Track 2: DVI-D
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | DVI |
---|---|
No. of A connectors | 1 x |
Type A | DVI-D plug |
No. of B connections | 2 x |
Type B | DVI socket 29-pin |
Cable length | 20.00 cm |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
Product type | TV/monitor Adapter |
---|
Documents & Downloads
Lindy DVI Splitter Cable DVI Splitter/DVI-D (M)
Lindy DVI Splitter-cable. Cable length: 0.18 m, connection 1: DVI-D connector Track 2: DVI-D
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters