LINDY DVI Cable 10.00 m Black [1x DVI plug 25-pin - 1x DVI plug 25-pin]

  • Item no.: 1834911
  • Manufacturer no.: 41285
  • EAN: 4002888412858

DVI-D Dual Link Long Distance cable for high resolution digital image signals up to 2560x1600 on both sides with a DVI-D plug 24+1-pin and ergonomic grip.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1834911
  • Manufacturer no.: 41285
  • EAN: 4002888412858

DVI-D Dual Link Long Distance cable for high resolution digital image signals up to 2560x1600 on both sides with a DVI-D plug 24+1-pin and ergonomic grip.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 10.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Signal flow direction Bidirectional (bi)
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 10.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables