
Lindy 2m DVI-D Dual Link Cable, Gold Line
Highlights & Details
- DVI-D dual link connector to plug
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
- Cable version
DVI-D Dual Link
- Cable length
2.00 m
- Factory colour
Grey
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Display resolution
2560 x 1600 Pixel
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847041 LINDY DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 2.00 m Grey 36202 DVI cable
Warranty Terms
Warranty Terms 1847041 LINDY DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 2.00 m Grey 36202 DVI cable
Description
Uncompromising and high-performance DVI-D Dual Link Cable for the most demanding professional environments and requirements. supports DVI resolutions up to 2560 x 1600 @ 60 Hz and HD resolutions up to 1080pVergoldetes-metal casing with 24K gold-plated contacts and plug-in sleeve Low attenuation design, 3-way shielded cable, corrosion-resistant, high-performance 28 AWG-OFC copper conductor cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Gold DVI-D Dual Link Cable from the cable line concept are uncompromising and high-performance connectivity solutions for the most demanding professional environments and requirements. The Gold Line DVI-D Dual Link Cable have a 3-fold shielding and OFC copper conductor with 28 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. The robust metal casing is equipped with an integrated finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span. These high-quality cables have an extremely low-attenuation design, which even over very large distances. a stable and reliable signal transmission. Gold line DVI-D Dual Link Cable support the maximum DVI-resolution up to 2560 x 1600 @ 60 Hz including HD resolutions of up to 1080p. Available in lengths of 0.5m, 1, 2m, 3m, 5m, 7.5m, 10m, 15m, 20m and 25 m
This text is machine translated.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable








