LINDY DVI Cable [1x DVI plug 25-pin - 1x DVI plug 25-pin] 3 m Grey

  • Item no.: 1847038
  • Manufacturer no.: 36203
  • EAN: 4002888362030

Uncompromising and high-performance DVI-D Dual Link Cable for the most demanding professional environments and requirements. supports DVI resolutions up to 2560 x 1600 @ 60 Hz and HD resolutions up to 1080pVergoldetes-metal casing with 24K gold-plate…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847038
  • Manufacturer no.: 36203
  • EAN: 4002888362030

Uncompromising and high-performance DVI-D Dual Link Cable for the most demanding professional environments and requirements. supports DVI resolutions up to 2560 x 1600 @ 60 Hz and HD resolutions up to 1080pVergoldetes-metal casing with 24K gold-plate…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Grey
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Grey
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables