
Lindy 3m DVI-D Dual Link Cable, Anthra Line
Highlights & Details
- Professional DVI-D Dual Link Cable for high-performance, commercial AV and IT applications
- Supports resolutions up to 2560 x 1600 @ 60 Hz and HDTV resolutions up to 1080p
- Robust PVC housing with 24K gold-plated contacts and plug-in sleeves
- 3-way shielded cable with corrosion-resistant, 28 AWG tin-plated copper conductor
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
- Cable version
DVI-D Dual Link
- Video resolution
2560 x 1600 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Display resolution
2560 x 1600 Pixel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1847018 LINDY DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 3.00 m Black 36223 DVI cable
Warranty Terms
Warranty Terms 1847018 LINDY DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 3.00 m Black 36223 DVI cable
Description
Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Anthra Line DVI-D Dual Link Cable from the cable line concept are the professional choice when it comes to connections for high resolutions in commercial AV and IT applications can be realized.
The Anthra Line DVI-D dual link premium cable have a 3-fold shielding and tin-plated copper conductor with 28 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves.
The robust PVC housing is equipped with a built-in finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span.
Anthra Line DVI-D Dual Link Cable support the maximum dual-link DVI-resolution up to 2560 x 1600 @ 60 Hz.
This text is machine translated.
The Anthra Line DVI-D dual link premium cable have a 3-fold shielding and tin-plated copper conductor with 28 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves.
The robust PVC housing is equipped with a built-in finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span.
Anthra Line DVI-D Dual Link Cable support the maximum dual-link DVI-resolution up to 2560 x 1600 @ 60 Hz.
This text is machine translated.
Features
- Connector A: DVI-D connector (Dual Link)
- Connector B: DVI-D connector (Dual Link)
- Housing material: PVC
- Coating of the connector: 24K Gold 1µm
- Pin Design: brass
- Coating of pins: 24K Gold 1µm
- Standard: DVI-D Dual Link
- Colour: Black
- Type: round
- Sheath diameter: 8.6mm (0.34 in)
- Sheath material: PVC
- Conductor material: Copper
- Conductor dimensions: 28 AWG
- Shielding: aluminum-magnesium braided 75%
- Supported Tape width: 9.9 Gbit/s
- Maximum resolution: 2560 x 1600 @ 60 Hz
- Nominal Attenuation: 1-825 Mhz< 8 db
- Minimum bend radius: 86 mm (3.39 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable











