
Lindy 5m DVI-D Dual Link Cable, Black Line
Highlights & Details
- DVI-D Dual Link Cable, ideal for small office/home office range
- Supports DVI resolutions up to 2560 x 1600 @ 60 Hz and HDTV resolutions up to 1080p
- Robust PVC housing with nickel-plated plug and 24K gold-plated contacts
- 3-way shielded cable with corrosion-resistant, 28 AWG tin-plated copper conductor
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
- Cable version
DVI-D Dual Link
- Cable length
5.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1847010 LINDY DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 5.00 m Black 36254 DVI cable
User & Safety Instructions
User & Safety Instructions 1847010 LINDY DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 5.00 m Black 36254 DVI cable
Warranty Terms
Warranty Terms 1847010 LINDY DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 5.00 m Black 36254 DVI cable
Description
The Blackline DVI-D dual link premium cable have a 3-fold shielding and tin-plated copper conductor with 28 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold-plated contacts and nickel-plated plug-in sleeves.
The robust PVC housing is equipped with a built-in finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span.
Black Line DVI-D Dual Link Cable support the maximum dual-link DVI-resolution up to 2560 x 1600 @ 60 Hz.
This text is machine translated.
Features
- Connector A: DVI-D connector (Dual Link)
- Connector B: DVI-D connector (Dual Link)
- Housing material: PVC
- Coating of connector: Nickel
- Pin Design: brass
- Coating of pins: 24K Gold 1µm
- Standard: DVI-D Dual Link
- Colour: Black
- Type: round
- Sheath diameter: 8.5mm (0.34 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 28 AWG
- Shielding: copper braid, 85%
- Supported Tape width: 9.9 Gbit/s
- Maximum resolution: 2560 x 1600 @ 60 Hz
- Nominal Attenuation: 1-825 Mhz< 8 db
- Minimum bend radius: 120 mm (4.72 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable

