
Lindy 5m DVI-I single link cable, black line
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+5-pin to DVI 24+5-pin
- Connections
DVI-I 24+5-pin plug
DVI-I 24+5-pin plug
- Connector version
straight
- Cable length
5.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1847022 LINDY DVI Cable DVI-I 24+5-pin plug, DVI-I 24+5-pin plug 5.00 m Black 36263 DVI cable
User & Safety Instructions
User & Safety Instructions 1847022 LINDY DVI Cable DVI-I 24+5-pin plug, DVI-I 24+5-pin plug 5.00 m Black 36263 DVI cable
Warranty Terms
Warranty Terms 1847022 LINDY DVI Cable DVI-I 24+5-pin plug, DVI-I 24+5-pin plug 5.00 m Black 36263 DVI cable
Description
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable


