LINDY DVI / USB-C Adapter [1x DVI socket 29-pin - 1x USB-C plug] White 15.00 cm
The Lindy USB 3.1 type C to DVI converter enables the connection of a DVI monitor to a computer with USB 3.1 port type C and DisplayPort alternate mode support. The USB power delivery port type C can be used to power and charge the notebook or MacBoo…
- Warranty: 24 months
- Manufacturer: LINDY
The Lindy USB 3.1 type C to DVI converter enables the connection of a DVI monitor to a computer with USB 3.1 port type C and DisplayPort alternate mode support. The USB power delivery port type C can be used to power and charge the notebook or MacBoo…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | DVI , USB-C |
---|---|
No. of A connectors | 1 x |
Type A | DVI socket 29-pin |
No. of B connections | 1 x |
Type B | USB-C plug |
Cable length | 15.00 cm |
Colour | White |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
---|
Documents & Downloads
Lindy USB 3.1 type C to DVI adapter with power delivery
The Lindy USB 3.1 type C to DVI converter enables the connection of a DVI monitor to a computer with USB 3.1 port type C and DisplayPort alternate mode support. The USB power delivery port type C can be used to power and charge the notebook or MacBook at the same time.
The installation is simple, drivers are not required. The Type C twist-proof USB connector is designed to make connecting the cable easier without having to pay attention to alignment.
Please note that interrupting the power supply will reset the USB bus. This is a technical limitation of USB power delivery 2.0.
This text is machine translated.
Highlights & Details
- Connection of a DVI monitor and simultaneous charging of the notebook via the USB port type C.
- Supports DVI-Single-Link resolutions up to 1920x1200@60Hz
- Requires DisplayPort alternate mode support via the USB 3.1 port/bus
- Supports USB power delivery up to 60W.
Facts
- AV interface: USB type C to DVI
- Interface standard: DVI-D (single link)
- supported bandwidth: -
- maximum input resolution: 1920x1200@60Hz
- maximum output resolution: 1920x1200@60Hz
- Chipset: NXP (PS171, QFN 56), LN6206P332M, SOT23
- Compatibility: Computer with USB port type C or Thunderbolt 3 and DisplayPort alternate mode support
- power delivery: PD 2.0 to 60W (20V 3A)
- HDCP support: HDCP 1.2
- Audio: -
- separate audio ports: -
- special features: DisplayPort Alternate mode
- inputs: 1 x USB type C (plug)
- outputs: 1 x DVI-D (socket)
- power supply / power supply: USB type C (socket)
- housing dimensions (approx.) WxDxH: 60x40x15mm (2.36.x1.57x0.59in)
- Cable length (mounted): 170mm (6.69in)
- Housing material: Plastic
- Net weight Device/e: 0.029kg (0.06lb)
- Operating temperature: 0°C - 50°C (32°F - 122°F)
- Storage temperature: -10°C - 70°C (14°F - 158°F)
- Humidity: 0 - 90% RH (non-condensing)
- Power consumption: White
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters