LINDY DVI / VGA Adapter cable [1x DVI socket 29-pin - 1x VGA plug, DVI plug 25-pin] 25.00 cm Black

  • Item no.: 1916692
  • Manufacturer no.: 41204
  • EAN: 4002888412049

Lindy DVI-I to VGA/DVI-D. Track 1: VGA/DVI-D, track 2: DVI-I, plug connector gender: male/female. Product Color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916692
  • Manufacturer no.: 41204
  • EAN: 4002888412049

Lindy DVI-I to VGA/DVI-D. Track 1: VGA/DVI-D, track 2: DVI-I, plug connector gender: male/female. Product Color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI socket 29-pin
No. of B connections 1 x
Type B VGA plug , DVI plug 25-pin
Cable length 25.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter cable
Type Round
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1200 p
Product type TV/monitor Adapter cable

Technical data

Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI socket 29-pin
No. of B connections 1 x
Type B VGA plug , DVI plug 25-pin
Cable length 25.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables