LINDY HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black
HDMI adapter 90 degree premium plug / coupling angled to top short adapter HDMI type A 19 pin, gold-plated, 90 degree angled Internally with copper foil fully shielded With HDMI device sockets, where the narrow part of the plug points downwards (usua…
- Warranty: 24 months
- Manufacturer: LINDY
HDMI adapter 90 degree premium plug / coupling angled to top short adapter HDMI type A 19 pin, gold-plated, 90 degree angled Internally with copper foil fully shielded With HDMI device sockets, where the narrow part of the plug points downwards (usua…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | HDMI plug |
Colour | Black |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
Documents & Downloads
Lindy HDMI Adapter Premium, 90 degree ''Rauf''
HDMI adapter 90 degree premium plug / coupling angled to top short adapter HDMI type A 19 pin, gold-plated, 90 degree angled Internally with copper foil fully shielded With HDMI device sockets, where the narrow part of the plug points downwards (usually), this adapter winches the connection upwards. HDMI cables can then be attached from above.Room requirement at the rear side: Only approx. 3cm depth (plugged into the device socket)Adapter height: Approx. 1.7cm (without inserted cable)supports all HDMI and HDCP specifications, FullHD 1080p compatible
This text is machine translated.
Highlights & Details
- Short adapter HDMI type A 19 pin, gold-plated, 90 degree angled
- Internally with copper foil fully shielded
- For HDMI device sockets, where the narrow part of the plug points downwards (usually), this adapter winches the connection upwards. HDMI cables can then be connected from above.
- Space requirement at the rear side: Only approx. 3cm depth (plugged into the device socket)
- Adapter height: Approx. 1.7 cm (without inserted cable)
- Supports all HDMI and HDCP specifications, FullHD 1080p compatible
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters