LINDY HDMI Adapter [1x HDMI socket - 1x HDMI plug] Chrome
CROMO HDMI adapter 90 degree plug / coupling right angled short adapter HDMI type A 19 pin, gold-plated, 90 degree angled Chrome-plated metal housing (fully shielded) for HDMI device sockets, where the narrow part of the plug points downwards (usuall…
- Warranty: 24 months
- Manufacturer: LINDY
CROMO HDMI adapter 90 degree plug / coupling right angled short adapter HDMI type A 19 pin, gold-plated, 90 degree angled Chrome-plated metal housing (fully shielded) for HDMI device sockets, where the narrow part of the plug points downwards (usuall…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | HDMI plug |
Colour | Chrome |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
Documents & Downloads
Lindy CROMO HDMI Adapter, 90° 'Right''
CROMO HDMI adapter 90 degree plug / coupling right angled short adapter HDMI type A 19 pin, gold-plated, 90 degree angled Chrome-plated metal housing (fully shielded) for HDMI device sockets, where the narrow part of the plug points downwards (usually), this adapter winches the connection to the right. HDMI cables can then be connected from the right. Space requirement at the rear side: Only approx. 2.3 cm depth (plugged into device socket) supports all HDMI and HDCP specifications
This text is machine translated.
Highlights & Details
- HDMI angle adapter 90 degree diverts HDMI connections if there is not enough space behind the device for HDMI standard cables
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters