LINDY HDMI Adapter [1x HDMI socket - 1x HDMI plug] Silver
CROMO HDMI adapter 90 degree plug / coupling angled to top Short adapter HDMI type A 19 pin, gold-plated, 90 degree angled Chrome-plated metal housing (fully shielded) for HDMI device sockets, where the narrow part of the plug points downwards (usual…
- Warranty: 24 months
- Manufacturer: LINDY
CROMO HDMI adapter 90 degree plug / coupling angled to top Short adapter HDMI type A 19 pin, gold-plated, 90 degree angled Chrome-plated metal housing (fully shielded) for HDMI device sockets, where the narrow part of the plug points downwards (usual…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | HDMI plug |
Colour | Silver |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
Documents & Downloads
Lindy CROMO HDMI Adapter, 90° ''Rauf''
CROMO HDMI adapter 90 degree plug / coupling angled to top Short adapter HDMI type A 19 pin, gold-plated, 90 degree angled Chrome-plated metal housing (fully shielded) for HDMI device sockets, where the narrow part of the plug points downwards (usually), this adapter winches the connection upwards. HDMI cables can then be connected from above. Space requirement at the rear side: Only approx. 1.3 cm depth (inserted in the device socket) Adapter height: Approx. 1.5 cm (without inserted cable) supports all HDMI and HDCP specifications
This text is machine translated.
Highlights & Details
- HDMI angle adapter 90 degree diverts HDMI connections if there is not enough space behind the device for HDMI standard cables
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters