LINDY HDMI Cable 0.50 m 36995 Black [1x HDMI plug - 1x HDMI plug]
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 0.50 m |
Colour | Black |
Cable use | TV/monitor |
Type | Cable |
Type | Flat |
Product type | TV/monitor Cable |
---|
Documents & Downloads
Lindy 0.5M HDMI high-speed flat ribbon cable
Highlights & Details
- HDMI type A, plug to plug (19-pin, cast)
- Completely shielded cable, CAT 2
- Bandwidth 340 MHz / 10.2 Gbps
- HDMI 2.0 compatible
- Supports resolutions up to 4K 60 Hz
- Supports increased color depth, Deep Color, x.v.Color and XvYCC compatible
- Supports HDTV and HDCP, the encryption standard for modern digital displays for use with DVD players and protected content
- Colour, black
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables