LINDY HDMI Cable 1.00 m 41340 High Speed HDMI with Ethernet, OFC core, Round, Ultra HD (4k) HDMI with Ethernet, double s
No image
Lindy 0.5M HDMI. Cable length: 0.5 m, connection 1: HDMI type C (Mini), connection 2: HDMI Type D (microphone), 3D, data transfer rate: 10.2 Gbit/s, product color: black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Lindy 0.5M HDMI. Cable length: 0.5 m, connection 1: HDMI type C (Mini), connection 2: HDMI Type D (microphone), 3D, data transfer rate: 10.2 Gbit/s, product color: black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug C mini |
No. of B connections | 1 x |
Type B | HDMI socket D Micro |
Cable length | 1.00 m |
Colour | Grey-silver |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | High Speed HDMI with Ethernet , OFC core , Round , Ultra HD (4k) HDMI with Ethernet , double shielding , Extra slim , gold plated connectors , Flexible |
AWG | AWG 34 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Cable type | HDMI High Speed |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Lindy High-speed HDMI Cable Video/Audio/Network Cable HDMI
Lindy 0.5M HDMI. Cable length: 0.5 m, connection 1: HDMI type C (Mini), connection 2: HDMI Type D (microphone), 3D, data transfer rate: 10.2 Gbit/s, product color: black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables