LINDY HDMI Cable [1x HDMI plug - 1x HDMI plug] 2.00 m Grey

  • Item no.: 1916548
  • Manufacturer no.: 41672
  • EAN: 4002888416726

Lindy HDMI/HDMI, 2m. Cable length: 2m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI type A (Standard), plug connector 2 Gender: Male, Coating Connection Connections: Gold, 3D, product color: blackThis text is mac…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916548
  • Manufacturer no.: 41672
  • EAN: 4002888416726

Lindy HDMI/HDMI, 2m. Cable length: 2m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI type A (Standard), plug connector 2 Gender: Male, Coating Connection Connections: Gold, 3D, product color: blackThis text is mac…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features High Speed HDMI with Ethernet , OFC core , Round , Ultra HD HDMI with Ethernet , double shielding , Extra slim , gold plated connectors , Flexible
AWG
AWG 36
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features High Speed HDMI with Ethernet , OFC core , Round , Ultra HD HDMI with Ethernet , double shielding , Extra slim , gold plated connectors , Flexible

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables