LINDY HDMI Cable [1x HDMI plug - 1x HDMI socket] 3 m Black

  • Item no.: 1847555
  • Manufacturer no.: 41316
  • EAN: 4002888413169

Extended HDMI cable connections with HDMI type A plug to coupling (19-pin, cast), cable completely shielded for resolutions up to full HD 1080p and above.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847555
  • Manufacturer no.: 41316
  • EAN: 4002888413169

Extended HDMI cable connections with HDMI type A plug to coupling (19-pin, cast), cable completely shielded for resolutions up to full HD 1080p and above.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket
Cable length 3 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket
Cable length 3 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables