LINDY HDMI Cable [1x USB 2.0 connector Micro B - 1x HDMI plug] 2.00 m Grey

  • Item no.: 1916648
  • Manufacturer no.: 41567
  • EAN: 4002888415675

Lindy 2m MHL/HDMI. Track 1: USB 2.0 Micro B, connection 2: HDMI A, plug connector gender: male / male. Product Color: anthracite

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916648
  • Manufacturer no.: 41567
  • EAN: 4002888415675

Lindy 2m MHL/HDMI. Track 1: USB 2.0 Micro B, connection 2: HDMI A, plug connector gender: male / male. Product Color: anthracite

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A USB 2.0 connector Micro B
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
AWG
AWG 28
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A USB 2.0 connector Micro B
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
AWG
AWG 28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables