LINDY HDMI Cable 2.00 m 41353 Round, double shielding, gold plated connectors, UL-approved, High Speed HDMI, Ultra HD (4
Lindy 2m HDMI/Micro HDMI. Cable length: 2m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI Type D (microphone), plug connector 2 Gender: Male, Coating Connection Connections: Gold, Maximum resolution: 1920 x 1200 p…
- Warranty: 24 months
- Manufacturer: LINDY
Lindy 2m HDMI/Micro HDMI. Cable length: 2m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI Type D (microphone), plug connector 2 Gender: Male, Coating Connection Connections: Gold, Maximum resolution: 1920 x 1200 p…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket D Micro |
Cable length | 2.00 m |
Colour | Grey |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | Round , double shielding , gold plated connectors , UL-approved , High Speed HDMI , Ultra HD (4k) HDMI |
AWG | AWG 34 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Cable type | HDMI High Speed |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Lindy Video/Audio Adapter HDMI, 19-pin (M) - 19-pin micro-HDMI (M)
Lindy 2m HDMI/Micro HDMI. Cable length: 2m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI Type D (microphone), plug connector 2 Gender: Male, Coating Connection Connections: Gold, Maximum resolution: 1920 x 1200 pixels, product color: black, gold
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables