LINDY HDMI Cable 2.00 m UL-approved, Ultra HD HDMI, double shielding, ribbon White [1x HDMI plug - 1x HDMI plug]

  • Item no.: 1916660
  • Manufacturer no.: 41162
  • EAN: 4002888411622

Lindy HDMI 1.3/1.4 Premium 2.0m. Cable length: 2m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI type A (Standard), plug connector 2 Gender: Male, product color: white

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916660
  • Manufacturer no.: 41162
  • EAN: 4002888411622

Lindy HDMI 1.3/1.4 Premium 2.0m. Cable length: 2m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI type A (Standard), plug connector 2 Gender: Male, product color: white

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features UL-approved , Ultra HD HDMI , double shielding , ribbon
AWG
AWG 28
Cable use TV/monitor
type Cable
Type Flat
Cable type HDMI High Speed
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features UL-approved , Ultra HD HDMI , double shielding , ribbon

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables