LINDY HDMI Cable 3.00 m 41413 High Speed HDMI, Round, UL-approved, Ultra HD (4k) HDMI, double shielding, rigid core Whit

  • Item no.: 1916669
  • Manufacturer no.: 41413
  • EAN: 4002888414135

Lindy 41413. Cable length: 3m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI type A (Standard), plug connector 2 Gender: Male, Coating Connection Connections: Gold, Product Color: red, whiteThis text is machine tr…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916669
  • Manufacturer no.: 41413
  • EAN: 4002888414135

Lindy 41413. Cable length: 3m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI type A (Standard), plug connector 2 Gender: Male, Coating Connection Connections: Gold, Product Color: red, whiteThis text is machine tr…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features High Speed HDMI , Round , UL-approved , Ultra HD (4k) HDMI , double shielding , rigid core
AWG
AWG 30
Cable use TV/monitor
Type Cable
Type Round
Cable type HDMI High Speed
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features High Speed HDMI , Round , UL-approved , Ultra HD (4k) HDMI , double shielding , rigid core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables