
Number
7.5 m standard HDMI cable, Anthra Line
Highlights & Details
- High-performance, functional and design-oriented standard HDMI 2.0 cable
- Supports UHD resolutions up to 4096x2160@60Hz 4:2:0 8bit
- Robust housing with gold-plated contacts and plug sleeves
- 3-way shielded cable, corrosion-resistant with 24AWG copper conductor
- HDMI 2.0 compliant, 3D, 4K, 10.2Gbps, HEC, Arc, CEC, Dolby True HD, DTS-HD master audio;
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Standard
- Video resolution
4096 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
7.50 m
- Factory colour
Anthracite
Black
Red
- Cable features
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
24
- Weight
0.865
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361106 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Anthracite, Black, Red 36966 gold plated connectors HDMI cable
Warranty Terms
Warranty Terms 2361106 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Anthracite, Black, Red 36966 gold plated connectors HDMI cable
Description
The Anthra Standard HDMI 2.0 cable has a 3x shielding and tin-plated copper conductor with 24AWG cross-section for highest and loss-free transmission power. The high-quality, gold-plated contacts and plug sleeves ensure long-lasting corrosion resistance and high reliability.
Supports UHD resolutions up to 4K 4096x2160@60Hz 4:2:0 8Bit including stereoscopic 3D transport. The Anthra Line HDMI cable also transmits 32-channel audio and Dolby True HD.
The Anthra HDMI 2.0 cable always conforms to the latest HDMI specifications and supports a maximum bandwidth of 10:2G with cable lengths of 7.5 m up to 20m.
This text is machine translated.
Features
- Connector A: HDMI type A plug
- Connector B: HDMI type A plug
- Housing material: PVC
- Connector coating: PVC
- Pin construction: PVC
- Coating of the pin: Gold
- Dimensions (approx.) WxDxH 21.4x41.44x12.7mm (0.84x1.63x0.5in)
- Length: 7.6m (24.6ft)
- Standard: HDMI standard
- Colour, black
- Type: Round
- Sheath diameter 9.8mm (0.39in)
- Sheath material: PVC
- Conductor material: Copper
- Conductor dimensions: 24AWG
- Shielding: Aluminum / magnesium alloy 55%
- Supported bandwidth: 10.2Gbps
- Maximum resolution: 4096x2160@60Hz 4:2:0 8bit
- Nominal attenuation:
- - 300kHz-825MHz --- 15dB
- - 825MHz-2.475 GHz --- 15 - 29dB
- - 2.475 GHz-4.125 GHz --- 29 - 44dB
- - 4.125GHz-5.1GHz --- 44 - 48dB
- Minimum bending radius: 98mm (3.86in)
- OPERATING TEMPERATURE -20°C - 80°C (-4°F - 176°F)
- STORAGE TEMPERATURE -25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable

