
Number
1m HDMI 2.0 extension, Anthra Line
Highlights & Details
- High-performance, functional and design-oriented standard HDMI 2.0 cable
- Supports UHD resolutions up to 4096x2160@60Hz 4:4:4 8bit
- Robust housing with gold-plated contacts and plug sleeves
- 3-way shielded cable, corrosion-resistant with 28AWG copper conductor
- HDMI 2.0 compliant, 3D, 4K, 18Gbps, HEC, Arc, CEC, Dolby True HD, DTS-HD master audio
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable extension
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A socket
- HDMI version
HDMI 2.0
- Connector version
straight
- Cable version
HDMI Standard
- Video resolution
4096 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
1.00 m
- Factory colour
Anthracite
Black
Red
- Cable features
4K UHD
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361097 LINDY HDMI Cable extension HDMI-A plug, HDMI-A socket 1.00 m Anthracite, Black, Red 36476 4K UHD, gold plated connectors
Warranty Terms
Warranty Terms 2361097 LINDY HDMI Cable extension HDMI-A plug, HDMI-A socket 1.00 m Anthracite, Black, Red 36476 4K UHD, gold plated connectors
Description
The Anthra Standard HDMI 2.0 cable has a 3x shielding and copper conductor with 28AWG cross-section for highest and loss-free transmission power. The high-quality gold-plated contacts and plug sleeves with 24K ensure long-lasting corrosion resistance and high reliability.
Supports UHD resolutions up to 4096x2160@60Hz 4:4:4 8Bit including stereoscopic 3D transport. The Anthra Line HDMI cable also transmits 32-channel audio and Dolby True HD.
The Anthra HDMI 2.0 cable always meets the latest HDMI specifications and supports a maximum bandwidth of 18G. .
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable

