LINDY HDMI / DVI Cable 1.00 m 36281 Black [1x HDMI plug C mini - 1x DVI plug 19-pin]
Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Black Line Mini HDMI to DVI-D cable from the cable line concept are cable solutions for high resolutions with unlimited functionality in the entry-level …
- Warranty: 24 months
- Manufacturer: LINDY
Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Black Line Mini HDMI to DVI-D cable from the cable line concept are cable solutions for high resolutions with unlimited functionality in the entry-level …
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI , DVI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug C mini |
No. of B connections | 1 x |
Type B | DVI plug 19-pin |
Cable length | 1.00 m |
Colour | Black |
Cable use | TV/monitor |
Type | Cable |
Video resolution | 1920 x 1200 p |
Product type | TV/monitor Cable |
---|
Lindy 1m mini HDMI to DVI cable, black line
Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Black Line Mini HDMI to DVI-D cable from the cable line concept are cable solutions for high resolutions with unlimited functionality in the entry-level segment. They are ideal for professional business applications, but also for the small office/home office range.
The Black Line Mini HDMI to DVI-D cables have a 3-fold shielding and tinned copper conductors with 32 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold-plated contacts and nickel-plated plug-in sleeves.
The robust PVC housing is equipped with a built-in finger grip makes for easy and safe installation. With large knurled screws, the DVI plug without further aid fixed in position and are securely fixed. The reinforced and flexible cable strain relief is ensured by an extended life span.
Black Line Mini HDMI to DVI-D cable supports resolutions up to 1920 x 1200 @ 60 Hz including HDTV resolutions of up to 1080p.
This text is machine translated.
Highlights & Details
- Mini HDMI to DVI-D cable ideal for small office/home office range
- Supports DVI resolutions up to 1920 x 1200 @ 60 Hz and HDTV resolutions up to 1080p
- Robust PVC housing with nickel-plated plug and 24K gold-plated contacts
- 3-way shielded cable with corrosion-resistant, 32 AWG tin-plated copper conductor
Facts
- Connector A: HDMI plug type C
- Connector B: DVI-D connector (single link)
- Housing material: PVC
- Coating of connector: Nickel
- Pin Design: brass
- Coating of pins: 24K Gold 1µm
- Standard: DVI-D Single Link
- Colour: grey.
- Type: round
- Sheath diameter: 4.8 mm (0.19 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 32 AWG
- Shielding: aluminum/Magnesium braided 85%
- Supported Tape width: 4.95 Gbit/s
- Maximum resolution: 1920 x 1200 @ 60 Hz
- Nominal Attenuation: 1-825 MHz< 8 db
- Minimum bend radius: 120 mm (4.72 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables