LINDY HDMI / Mini DisplayPort Converter [1x HDMI socket - 1x Mini DisplayPort plug] White
This Mini DisplayPort 1.2 to HDMI converter is perfect for connecting a Mini DisplayPort source device such as a PC or laptop to an HDMI monitor or TV. It supports resolutions up to 4K 3840x2160@30Hz and allows audio pass-through, if supported by the…
- Warranty: 24 months
- Manufacturer: LINDY
This Mini DisplayPort 1.2 to HDMI converter is perfect for connecting a Mini DisplayPort source device such as a PC or laptop to an HDMI monitor or TV. It supports resolutions up to 4K 3840x2160@30Hz and allows audio pass-through, if supported by the…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI , Mini DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | Mini DisplayPort plug |
Colour | White |
Cable use | TV/monitor |
type | Converter |
Product type | TV/monitor Converter |
Documents & Downloads
Lindy Mini DisplayPort to HDMI 4K adapter cable (passive)
This Mini DisplayPort 1.2 to HDMI converter is perfect for connecting a Mini DisplayPort source device such as a PC or laptop to an HDMI monitor or TV. It supports resolutions up to 4K 3840x2160@30Hz and allows audio pass-through, if supported by the video source.
The converter can be used to connect a second monitor to an extended or mirrored desktop and to enlarge the existing desktop workspace. The converter is suitable for traveling due to its light, compact design and easily extends the existing connection options - ideal for BYOD applications.
This text is machine translated.
Highlights & Details
- Converts a DisplayPort signal to HDMI
- Supports resolutions up to 4K 3840x2160@30Hz
- Audio pass-through, if supported by the video source
- Quick and easy Plug & Play installation
Facts
- AV interface: DisplayPort to HDMI
- interface standard: DisplayPort 1.1, HDMI 1.4
- Supported bandwidth: 10.8Gbit/s
- Maximum input resolution: 3840x2160@30Hz
- Maximum output resolution: 3840x2160@30Hz
- Chipset: PS8402A
- HDCP support: HDCP 1.4
- Audio: Pass-through
- separate audio ports: -
- Special features: -
- Inputs: Mini DisplayPort plug
- outputs: HDMI socket type A
- Housing dimensions (approx.) BxTxH:
- - 20.8x51x11.5mm (0.82x2.01x0.45in) / HDMI
- - 10.9x24.5x8mm (0.43x0.96x0.31in)
- Cable length: 150mm (5.91in)
- Housing material: ABS
- sheath material: PVC
- sheath diameter: 5mm (0.2in)
- Minimum bending radius: 50mm (1.97in)
- Net weight Device/e: 0.026lb: 0.02kg (
- °
- F)°°C: - 0.70°
- C (F - 70°C - 70°C - 70 - 70 C (F)°C (F)°C - 70 - 70 - 70 - 70 - 60 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70 - 70
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters