LINDY Mini DisplayPort / HDMI / DVI / VGA Converter [1x Mini DisplayPort plug - 3x HDMI socket, DVI socket 29-pin, VGA s
The Lindy Mini DisplayPort to HDMI, DVI and VGA converter allows you to connect an HDMI, DVI or VGA monitor to a Mini DisplayPort source. HDMI displays are supported with Ultra HD 4K resolutions up to 3840x2160@60Hz, so that content can be viewed wit…
- Warranty: 24 months
- Manufacturer: LINDY
The Lindy Mini DisplayPort to HDMI, DVI and VGA converter allows you to connect an HDMI, DVI or VGA monitor to a Mini DisplayPort source. HDMI displays are supported with Ultra HD 4K resolutions up to 3840x2160@60Hz, so that content can be viewed wit…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | Mini DisplayPort , HDMI , DVI , VGA |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 3 x |
Type B | HDMI socket , DVI socket 29-pin , VGA socket |
Cable length | 15.00 cm |
Colour | White |
Cable use | TV/monitor |
type | Converter |
Product type | TV/monitor Converter |
Documents & Downloads
Lindy Mini-DP 1.2 to HDMI 2.0, DVI-D & VGA converter
The Lindy Mini DisplayPort to HDMI, DVI and VGA converter allows you to connect an HDMI, DVI or VGA monitor to a Mini DisplayPort source. HDMI displays are supported with Ultra HD 4K resolutions up to 3840x2160@60Hz, so that content can be viewed with great clarity and accuracy. DVI monitors are supported with a maximum resolution of 1920x1200@60Hz, VGA monitors and projectors with resolutions up to 1920x1080@60Hz.
The light and compact converter fits easily in every notebook bag and extends the connection possibilities, so that users can use common digital and analogueue video equipment without having to take along numerous adapters - ideal for BYOD applications.
This text is machine translated.
Highlights & Details
- For connecting an HDMI, DVI or VGA monitor to a Mini DisplayPort source device
- Supports HDMI resolutions up to 4K@60Hz, VGA up to 1920x1080@60Hz and DVI up to 1920x1200@60Hz
- Connects an older or modern monitor to a Mini DisplayPort source
- Compact design, ideal for traveling
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters