LINDY Modular AV Matrix 32 x 32
The Lindy 32x32 Modular Matrix was developed to set up a matrix with up to 32 input and 32 output ports. The interchangeable boards can be HDMI, DVI, or VGA input ports, as well as HDMI, DVI, or C6 HDBaseT output ports. Each input module can be combi…
- Warranty: 24 months
- Manufacturer: LINDY
The Lindy 32x32 Modular Matrix was developed to set up a matrix with up to 32 input and 32 output ports. The interchangeable boards can be HDMI, DVI, or VGA input ports, as well as HDMI, DVI, or C6 HDBaseT output ports. Each input module can be combi…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable use | TV/monitor |
---|---|
type | Modular AV Matrix 32 x 32 |
Product type | TV/monitor Modular AV Matrix 32 x 32 |
Documents & Downloads
Lindy Modular AV Matrix 32 x 32 - Video/audio switch - rack mountable
The Lindy 32x32 Modular Matrix was developed to set up a matrix with up to 32 input and 32 output ports. The interchangeable boards can be HDMI, DVI, or VGA input ports, as well as HDMI, DVI, or C6 HDBaseT output ports. Each input module can be combined with any output module to obtain a UHD 4Kx2K@60Hz display over distances up to 100m. The control of the matrix is supported by infrared, RS232, Telnet and Web GUI. The modular design allows maximum flexibility for audio and video distribution as a matrix, converter or extender for product demonstrations in retail, training and public exhibitions.
With the two redundant power supplies, Lindy Modular Matrix is a professional installation with 24-hour operation and no downtimes. You can rely on Lindy with its high-quality, reliable products - before, during and after installation;
This product is used with specific modules. Please call us to discuss your requirements in detail.
Lindy can pre-install additional expansion cards and test them to speed up installation. When the product arrives on site, there is no time to lose with the installation of cards; the matrix only needs to be configured so that it fits your installation.
This text is machine translated.
Highlights & Details
- Supports video resolutions up to 4Kx2K@60Hz (depending on the installed boards)
- Supports multiple audio signals from stereo audio to LPCM 7.1 channel & DTS-HD master audio transmission
- 8 port input and output modules can be combined and added in many combinations (not included)
- Control via RS232, Telnet & Web GUI system
Facts
- Lindy 38250. Housing material: Metal, product color: Black, temperature range in operation: 0 - 40 °C. Width 482 mm, Depth 494 mm, Height 233 mm
- Warranty: 24 months
- Manufacturer: LINDY
Comments
Please note that CEC and ARC are not supported.The chassis is supplied without input or output boards. Images are for illustrative purposes only.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters