LINDY RCA / Jack Audio/phono Adapter [2x RCA plug (phono) - 1x Jack socket 3.5 mm] Black
Premium cable with gold-plated plugs 2x RCA (phono) plug on 1 x 3.5mm jack bush transmits audio signals in stereo format PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black Lengt…
- Warranty: 24 months
- Manufacturer: LINDY
Premium cable with gold-plated plugs 2x RCA (phono) plug on 1 x 3.5mm jack bush transmits audio signals in stereo format PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black Lengt…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | RCA , Jack |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | Jack socket 3.5 mm |
Cable length | 25.00 cm |
Colour | Black |
Cable use | Audio/phono |
type | Adapter |
Product type | Audio/phono Adapter |
Documents & Downloads
Lindy Premium audio adapter cable, 2 x RCA (phono) to 3.5mm jack plug, 25 cm
Premium cable with gold-plated plugs 2x RCA (phono) plug on 1 x 3.5mm jack bush transmits audio signals in stereo format PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black Length: 0.25 m
This text is machine translated.
Highlights & Details
- Audio adapter cable with 3.5mm stereo jack on 2 x RCA plug, makes a standard RCA cable a connecting cable between the RCA and jack connection
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters