LINDY RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 20.00 m Black

  • Item no.: 1846686
  • Manufacturer no.: 35687
  • EAN: 4002888356879

Premium cable with gold-plated plugs. 2x RCA (phono) plug to 1 x 3.5mm jack connector transmits audio signals in stereo format PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1846686
  • Manufacturer no.: 35687
  • EAN: 4002888356879

Premium cable with gold-plated plugs. 2x RCA (phono) plug to 1 x 3.5mm jack connector transmits audio signals in stereo format PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type RCA , Jack
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 20.00 m
Colour Black
Cable use Audio/phono
type Cable
Product type Audio/phono Cable

Technical data

Cable type RCA , Jack
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 20.00 m
Colour Black
Cable use Audio/phono
type Cable
Product type Audio/phono Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables