LINDY RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 3.00 m Black
Premium cable with gold-plated plugs. 2x RCA (phono) plug to 1 x 3.5mm jack connector transmits audio signals in stereo format PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black…
- Warranty: 24 months
- Manufacturer: LINDY
Premium cable with gold-plated plugs. 2x RCA (phono) plug to 1 x 3.5mm jack connector transmits audio signals in stereo format PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | RCA , Jack |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 3.00 m |
Colour | Black |
Cable use | Audio/phono |
type | Cable |
Product type | Audio/phono Cable |
Documents & Downloads
Lindy Premium audio adapter cable, 2 x RCA (phono) plug to 3.5mm jack plug, 3 m
Premium cable with gold-plated plugs. 2x RCA (phono) plug to 1 x 3.5mm jack connector transmits audio signals in stereo format PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black length: 3m
This text is machine translated.
Highlights & Details
- Premium audio cable with gold-plated plugs - ideal for the connections of Hi-fi and home theater systems with your MP3 player, tablet or smart phone
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables